857-010-441-108

Heilind Number:EDA857-010-441-108
Manufacturer:EDAC
Manufacturer Number:857-010-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-441-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row of 10 positions and a pitch of .156 inches, this connector offers seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.