857-010-441-112

Heilind Number:EDA857-010-441-112
Manufacturer:EDAC
Manufacturer Number:857-010-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-441-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and ten positions, it offers seamless integration for your circuitry. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Whether you require straight mounting or a custom orientation, this connector delivers versatility. Operable in temperatures ranging from -40 to 105°C, it's a reliable solution for industrial applications. Upgrade your connectivity with this essential component.