857-010-445-101

Heilind Number:EDA857-010-445-101
Manufacturer:EDAC
Manufacturer Number:857-010-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-445-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability. With a straight mount orientation and a single row configuration, it offers seamless integration into your circuitry. The copper alloy contact material guarantees reliable and efficient power transmission, while the black color adds a sleek touch to your setup. Boasting a pitch of .156 inches and accommodating 10 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.