857-010-445-103

Heilind Number:EDA857-010-445-103
Manufacturer:EDAC
Manufacturer Number:857-010-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-445-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector is built to last with a housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 10 positions, it offers reliable performance for a variety of applications. The contact material, Copper Alloy, ensures efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Designed for straight mount orientation, it maintains secure connections even in challenging conditions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and dependable choice for your PCB connectivity needs.