857-010-445-108

Heilind Number:EDA857-010-445-108
Manufacturer:EDAC
Manufacturer Number:857-010-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-445-108

Detailed Description

Enhance the durability and efficiency of your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide and high-quality contact material crafted from Copper Alloy. With a single row layout and a pitch of .156 in, it offers seamless integration onto your PCB. Its straight mount orientation and ten available positions ensure easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable connectivity for your critical applications. Trust in its black color design for a sleek and professional finish. Ideal for a wide range of industries, this connector is a must-have component for your electronic projects.