857-010-447-101

Heilind Number:EDA857-010-447-101
Manufacturer:EDAC
Manufacturer Number:857-010-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-447-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with ten positions, ensuring seamless board-to-board connections. The housing is constructed with UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability even in harsh conditions. Copper Alloy contacts provide efficient power transmission, with a 5A amperage capacity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial applications. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB connectivity with this essential component.