857-010-447-102

Heilind Number:EDA857-010-447-102
Manufacturer:EDAC
Manufacturer Number:857-010-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-447-102

Detailed Description

Enhance your PCB connections with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector not only offers a stylish touch but also boasts a robust construction with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration and 10 positions, it provides reliable connectivity for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation and secure connections, making it a vital component in your PCB setup. Elevate your connectivity solutions with this essential board-to-board connector.