857-010-447-103

Heilind Number:EDA857-010-447-103
Manufacturer:EDAC
Manufacturer Number:857-010-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-447-103

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance, this straight-mount connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a generous 10 positions, it offers seamless connectivity for your PCB assembly. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and rugged applications. Trust in our Connector to deliver uncompromised functionality in any environment.