857-010-447-104

Heilind Number:EDA857-010-447-104
Manufacturer:EDAC
Manufacturer Number:857-010-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-447-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row with 10 positions and a .156-inch pitch, ensuring secure and efficient board-to-board connections. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it can withstand high temperatures ranging from -40 to 105°C. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Ideal for various applications, this connector is a critical component for seamless electronic connections.