857-010-447-107

Heilind Number:EDA857-010-447-107
Manufacturer:EDAC
Manufacturer Number:857-010-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-447-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a single row with 10 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is ensured. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for applications requiring robust and consistent connectivity. Upgrade your PCB assembly with this essential component.