857-010-447-108

Heilind Number:EDA857-010-447-108
Manufacturer:EDAC
Manufacturer Number:857-010-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-447-108

Detailed Description

Enhance your electronic connections with our high temperature card edge connector. Crafted with precision and reliability in mind, this essential component features a sleek black design that seamlessly integrates into your setup. With an amperage rating of 5A, it ensures efficient power transmission while maintaining optimal performance, even in challenging environments. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a single row design and 10 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material and .156 inch pitch ensure secure and stable connections. Whether straight or right-angle mounted, this connector provides versatile installation possibilities. Operating within a wide temperature range from -40 to 105°C, it's suitable for diverse industrial settings. Upgrade your board-to-board connections with this reliable and high-quality component.