857-010-453-101

Heilind Number:EDA857-010-453-101
Manufacturer:EDAC
Manufacturer Number:857-010-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-453-101

Detailed Description

Achieve reliable connectivity in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation allows for flexible installation, while its ten positions ensure ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications.