857-010-453-102

Heilind Number:EDA857-010-453-102
Manufacturer:EDAC
Manufacturer Number:857-010-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-453-102

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 10 positions, perfect for streamlined PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 5A. The right angle mount orientation offers versatile installation options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.