857-010-453-103

Heilind Number:EDA857-010-453-103
Manufacturer:EDAC
Manufacturer Number:857-010-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-453-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and ten positions, it offers seamless board-to-board connectivity in a wide range of applications. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The right-angle mount orientation adds versatility to your design, while the .156-inch pitch and .2-inch row spacing provide efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.