857-010-453-104

Heilind Number:EDA857-010-453-104
Manufacturer:EDAC
Manufacturer Number:857-010-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-453-104

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with ten positions and a convenient right-angle mount orientation. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable performance even in challenging environments. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the 5A amperage capacity caters to power-intensive applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for industrial and commercial setups requiring secure board-to-board connections. Upgrade your connectivity solutions with this essential component from our range of high-quality PCB connectors.