857-010-454-101

Heilind Number:EDA857-010-454-101
Manufacturer:EDAC
Manufacturer Number:857-010-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-454-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector not only offers a high amperage rating of 5 A but also ensures reliable power transmission with its Copper Alloy contacts. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust protection, while its right-angle mount orientation and convenient pitch of .156 in provide easy integration. With 10 positions and single-row configuration, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial applications. Elevate your connectivity game with this essential component.