857-010-454-102

Heilind Number:EDA857-010-454-102
Manufacturer:EDAC
Manufacturer Number:857-010-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-454-102

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, this black connector ensures reliable performance, even in the most demanding settings. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees both safety and efficiency. Featuring a single row design with 10 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch further enhance its conductivity. With a right angle mount orientation and an operating temperature range of -40 to 105°C, it's perfectly suited for a wide range of applications. Elevate your connectivity solutions with this essential component.