857-010-454-103

Heilind Number:EDA857-010-454-103
Manufacturer:EDAC
Manufacturer Number:857-010-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-454-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and copper alloy contacts, it ensures reliable data transmission. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, offering 10 positions for versatile connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component, a must-have in the realm of PCB connectors.