857-010-454-104

Heilind Number:EDA857-010-454-104
Manufacturer:EDAC
Manufacturer Number:857-010-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-454-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of ten positions for seamless board-to-board integration. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts ensure long-lasting durability, even in high-temperature applications. With a pitch of .156 inches and right-angle mount orientation, installation is easy and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Add a touch of efficiency and durability to your projects with this essential component.