857-010-454-107

Heilind Number:EDA857-010-454-107
Manufacturer:EDAC
Manufacturer Number:857-010-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-454-107

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features Copper Alloy contacts for reliable conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuitry. The right-angle mount orientation and a total of 10 positions ensure versatility in various applications. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.