857-010-454-108

Heilind Number:EDA857-010-454-108
Manufacturer:EDAC
Manufacturer Number:857-010-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-454-108

Detailed Description

Experience reliable performance in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring optimal conductivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration in your PCB setup. The right-angle mount orientation and ten positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh conditions. Trust in this connector for secure and efficient board-to-board connections.