857-010-454-112

Heilind Number:EDA857-010-454-112
Manufacturer:EDAC
Manufacturer Number:857-010-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-454-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row layout with 10 positions, ensuring seamless integration into your setup. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability even in high-temperature environments ranging from -40 to 105 °C. Each connection is secured with copper alloy contact material, providing reliable conductivity. Designed for convenience, the mount orientation is right angle, ideal for space-saving installations. Elevate your PCB design with this essential component.