857-010-457-101

Heilind Number:EDA857-010-457-101
Manufacturer:EDAC
Manufacturer Number:857-010-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-457-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it boasts a 5A amperage and features a single row design with 10 positions. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.