857-010-457-102

Heilind Number:EDA857-010-457-102
Manufacturer:EDAC
Manufacturer Number:857-010-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-457-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. The copper alloy contacts provide efficient conductivity, while the right-angle mount orientation and ten available positions allow for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temp applications in various industries. Elevate your connectivity solutions with this essential component.