857-010-457-103

Heilind Number:EDA857-010-457-103
Manufacturer:EDAC
Manufacturer Number:857-010-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-457-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance, this connector boasts a sleek black finish and a single row configuration, featuring ten positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability even in harsh environments. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating for robust operation. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in varying conditions. Elevate your PCB assembly with this high-quality Card Edge Connector.