857-010-457-104

Heilind Number:EDA857-010-457-104
Manufacturer:EDAC
Manufacturer Number:857-010-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-457-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row with 10 positions and copper alloy contact material, it ensures reliable and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our wide range of connectors to find the perfect fit for your needs.