857-010-457-107

Heilind Number:EDA857-010-457-107
Manufacturer:EDAC
Manufacturer Number:857-010-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-457-107

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row configuration and a total of 10 positions, it offers efficient and reliable board-to-board connectivity. The copper alloy contact material guarantees secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained applications, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic devices and systems. Trust in its quality and performance for seamless connectivity in your projects.