857-010-457-108

Heilind Number:EDA857-010-457-108
Manufacturer:EDAC
Manufacturer Number:857-010-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-457-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 10 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it guarantees reliable operation even in extreme conditions. The right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing facilitate seamless PCB integration. With an impressive 5A amperage and an extensive operating temperature range of -40 to 105°C, this connector is the perfect solution for applications that require precision and durability. Elevate your connectivity experience with this essential component.