857-010-457-112

Heilind Number:EDA857-010-457-112
Manufacturer:EDAC
Manufacturer Number:857-010-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-457-112

Detailed Description

Enhance your high-temperature connectivity with our black Card Edge Connector. Designed for optimal performance, this connector features a single row with ten positions, allowing for efficient board-to-board connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various industrial applications. Upgrade your PCB connectivity with this high-quality and high-performance Card Edge Connector.