857-010-458-101

Heilind Number:EDA857-010-458-101
Manufacturer:EDAC
Manufacturer Number:857-010-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-458-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration for a variety of applications. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for flexible installation. Boasting a high amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for use in extreme conditions. Elevate your connectivity solutions with this essential component.