857-010-458-102

Heilind Number:EDA857-010-458-102
Manufacturer:EDAC
Manufacturer Number:857-010-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-458-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme conditions. With a single row layout and ten positions, it offers seamless integration for your board to board connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its right angle mount orientation provides flexibility in installation, while an operating temperature range of -40 to 105°C ensures stability under varying thermal conditions. Trust in our connector for seamless and secure connectivity in your electronic applications.