857-010-458-103

Heilind Number:EDA857-010-458-103
Manufacturer:EDAC
Manufacturer Number:857-010-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-458-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transfer with a 5A amperage rating. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee long-lasting functionality. Featuring a single row layout with 10 positions and a .156" pitch, it offers seamless integration on your board. The right angle mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your setup with this high-quality connector for efficient and secure board-to-board connections.