857-010-458-104

Heilind Number:EDA857-010-458-104
Manufacturer:EDAC
Manufacturer Number:857-010-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-458-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's perfect for high-powered applications. The right-angle mount orientation and 10 positions make it versatile for various PCB setups. Its black color adds a sleek touch, while the .156" pitch and .2" row spacing allow for easy installation. Trust in this connector for seamless board-to-board connectivity in your electronic projects.