857-010-458-107

Heilind Number:EDA857-010-458-107
Manufacturer:EDAC
Manufacturer Number:857-010-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-458-107

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 10 positions, ensuring seamless board-to-board connectivity. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection in extreme environments. With a copper alloy contact material, it offers reliable conductivity. Its right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Elevate your connectivity standards with this essential component.