857-010-458-108

Heilind Number:EDA857-010-458-108
Manufacturer:EDAC
Manufacturer Number:857-010-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-458-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector ensures seamless power delivery with an amperage of 5 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. With a single row layout and ten positions, it offers efficient connectivity in a compact form factor. The Copper Alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Its right-angle mount orientation enables versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for high-heat environments. Elevate your PCB assembly with this essential connectivity solution.