857-010-459-101

Heilind Number:EDA857-010-459-101
Manufacturer:EDAC
Manufacturer Number:857-010-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-459-101

Detailed Description

Enhance your high-temperature electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration, 10 positions, and a .156-inch pitch, it offers seamless integration onto your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for applications requiring a 5A current rating, this black connector is a must-have for your electronic projects.