857-010-459-102

Heilind Number:EDA857-010-459-102
Manufacturer:EDAC
Manufacturer Number:857-010-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-459-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in extreme environments. With a single row configuration featuring 10 positions, it offers reliable power delivery at up to 5A, making it ideal for high-power applications. Crafted from premium Copper Alloy, the contacts guarantee low resistance and superior conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation adds flexibility in layout design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and durability for seamless board-to-board connections.