857-010-459-103

Heilind Number:EDA857-010-459-103
Manufacturer:EDAC
Manufacturer Number:857-010-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-459-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector is essential for seamless board-to-board PCB connections. With a sleek black color and a rugged UL 94V-0 Polyphenylene Sulfide housing, it ensures stable performance even in high-temperature environments. The copper alloy contact material guarantees efficient power transmission, while the right angle mount orientation offers versatile installation options. Featuring one row with ten positions, a pitch of .156 inches, and a row spacing of .2 inches, it provides precise connectivity for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic application. Elevate your connectivity with this high-quality component.