857-010-459-104

Heilind Number:EDA857-010-459-104
Manufacturer:EDAC
Manufacturer Number:857-010-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-459-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and heat resistance. With a single row and ten positions, it provides reliable connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand environments. Trust in its quality for your next project.