857-010-459-108

Heilind Number:EDA857-010-459-108
Manufacturer:EDAC
Manufacturer Number:857-010-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-459-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and ten positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for space-saving installations, the right-angle mount orientation offers flexibility in design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature applications. Upgrade your connectivity solutions with this essential component, perfect for various industrial and electronic projects.