857-010-501-101

Heilind Number:EDA857-010-501-101
Manufacturer:EDAC
Manufacturer Number:857-010-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-501-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 10 positions, ensuring seamless board-to-board communication. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With an amperage of 5A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your connectivity game with this essential component.