857-010-501-107

Heilind Number:EDA857-010-501-107
Manufacturer:EDAC
Manufacturer Number:857-010-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-501-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-501-107

Detailed Description

Enhance connectivity with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black exterior, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row design and ten positions, it provides ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in this essential component for seamless board-to-board connections.