857-010-501-108

Heilind Number:EDA857-010-501-108
Manufacturer:EDAC
Manufacturer Number:857-010-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-501-108

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise and efficient connections for your electronic devices. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a versatile and essential component in your PCB assembly. Upgrade your connectivity with this high-quality, high-temp card edge connector.