857-010-505-101

Heilind Number:EDA857-010-505-101
Manufacturer:EDAC
Manufacturer Number:857-010-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-505-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row with ten positions, ensuring seamless data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees long-lasting reliability even in the harshest environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise board-to-board connectivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Upgrade your PCB connections with this top-tier component.