857-010-521-101

Heilind Number:EDA857-010-521-101
Manufacturer:EDAC
Manufacturer Number:857-010-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with ten positions, ensuring seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional durability, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Its straight mount orientation adds to its versatility, making it a valuable component for your electronic projects. Elevate your connectivity solutions with this essential connector.