857-010-521-102

Heilind Number:EDA857-010-521-102
Manufacturer:EDAC
Manufacturer Number:857-010-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-521-102

Detailed Description

Enhance your high temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row configuration and 10 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission. Its compact design with a pitch of .156 inches and row spacing of .2 inches allows for easy installation. Engineered for versatility, it offers straight mount orientation for flexible application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-temperature PCB projects. Upgrade your connectivity solutions and shop now in our PCB Connectors category.