857-010-521-103

Heilind Number:EDA857-010-521-103
Manufacturer:EDAC
Manufacturer Number:857-010-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high-temperature applications. With a single row configuration and ten positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure mating. Whether in straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Upgrade your connectivity solutions with this essential component.