857-010-521-104

Heilind Number:EDA857-010-521-104
Manufacturer:EDAC
Manufacturer Number:857-010-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-521-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row of ten copper alloy contacts, each capable of handling up to 5A, this connector guarantees reliable power transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where resilience is key. Upgrade your PCB setup with this essential connector for seamless and efficient board-to-board connectivity.