857-010-521-107

Heilind Number:EDA857-010-521-107
Manufacturer:EDAC
Manufacturer Number:857-010-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-521-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration and ten positions, it offers seamless board-to-board PCB connectivity. The contact material, made from Copper Alloy, guarantees reliable and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure mounting. Whether you require straight or angled orientation, this connector accommodates your needs with ease. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.