857-010-521-108

Heilind Number:EDA857-010-521-108
Manufacturer:EDAC
Manufacturer Number:857-010-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-010-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-010-521-108

Detailed Description

Enhance your high-temperature connectivity with this black Card Edge Connector. Designed for reliability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in challenging environments. With a single row layout and 10 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Choose this connector for dependable performance in demanding settings.